Rafi 1.20.122.041/0000 technical specifications.
| Contact Current Rating | 6A |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.122.041/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.