Rafi 1.20.122.042/0000 technical specifications.
| Contact Material | Silver |
| Contact Type | 2 makers |
| Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.122.042/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.