Rafi 1.20.123.001/0000 technical specifications.
| Color | Grey |
| Contact Material | Silver |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Ratings | IP65 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.123.001/0000 to view detailed technical specifications.
No datasheet is available for this part.