Rafi 1.20.123.024/0000 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 2 breakers |
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 250V |
| Termination | Soldering |
| Throw Configuration | DPST |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.123.024/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
