Rafi 1.20.123.134/0000 technical specifications.
| Contact Type | 2 breakers |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Switching Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.20.123.134/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.