Rafi 1.20.124.018/0000 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 breaker, 1 maker |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.20.124.018/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.