
Rafi 1.20.125.105/0000 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 breaker, 1 maker |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Switching Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.20.125.105/0000 to view detailed technical specifications.
No datasheet is available for this part.
