Rafi 1.20.126.004/9000 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Series | RAFIX FS |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.126.004/9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.