Rafi 1.20.126.102/0000 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Type | 1 maker |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.126.102/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.