Rafi 1.20.126.105/0000 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Series | RAFIX FS |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.126.105/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.