Rafi 1.20.126.704/9000 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Series | RAFIX FS |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.126.704/9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.