Rafi 1.20.810.305/0000 technical specifications.
| Color | Grey |
| Height | 27mm |
| Length | 109mm |
| Mount | Box |
| Series | RAFIX 22 FS+ |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.810.305/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.