Rafi 1.20.810.306/0000 technical specifications.
| Color | Yellow, Grey |
| Current Rating | 1A |
| Mount | Box |
| Ratings | IP65 |
| Series | RAFIX 22 FS+ |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.810.306/0000 to view detailed technical specifications.
No datasheet is available for this part.