Rafi 1.20123.001 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 breaker, 1 maker |
| Mount | Panel, Front |
| Switching Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.20123.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.