Rafi 1.30.073.620/0200 technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 90° |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.30.073.620/0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.