Rafi 1.30.073.721/2000 technical specifications.
| Color | White, Clear |
| Contact Material | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.30.073.721/2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.