Rafi 1.30.076.501/0000 technical specifications.
| Color | Black |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.30.076.501/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.