Rafi 1.30.240.021/1600 technical specifications.
| Approvals | IEC, UL, CSA |
| Color | Blue, Clear |
| Height | 56.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Series | RAFIX 22 QR |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.30.240.021/1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.