Rafi 1.30.240.071/1500 technical specifications.
| Color | Green, Clear |
| Length | 29.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Operating Force | 5N |
| Ratings | IP65 |
| Width | 29.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.30.240.071/1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.