Rafi 1.30.240.101/0107 technical specifications.
| Color | Black |
| Height | 56.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.30.240.101/0107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.