Rafi 1.30.240.121/0500 technical specifications.
| Package/Case | 0500 |
| Color | Green |
| Height | 56.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.30.240.121/0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.