Rafi 1.30.240.221/1300 technical specifications.
| Color | Red, Clear |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.30.240.221/1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.