Rafi 1.30.241.002/2207 technical specifications.
| Color | Green, Red |
| Height | 9.1mm |
| Length | 59.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Width | 29.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.30.241.002/2207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.