Rafi 1.30.242.712/0200 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 1 |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.30.242.712/0200 to view detailed technical specifications.
No datasheet is available for this part.