Rafi 1.30.252.202/2200 technical specifications.
| Package/Case | 100 |
| Illumination Type | Illuminated |
| Index Angle | 90° |
| Lead Free | Lead Free |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.30.252.202/2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.