Rafi 1.30.258.001/0700 technical specifications.
| Color | Grey |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.30.258.001/0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.