Rafi 1.30.272.002/2200 technical specifications.
| Package/Case | 002 |
| Color | Black |
| Height | 22.24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Series | RAFIX 22 FS+ |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.30.272.002/2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.