Rafi 1.30.273.501/0300 technical specifications.
| Color | Red, Yellow |
| Height | 33.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RAFIX 22 FS+ |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.30.273.501/0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.