Rafi 1.30255.2010800 technical specifications.
| Color | Grey |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.30255.2010800 to view detailed technical specifications.
No datasheet is available for this part.