Rafi 1.60.502.002/1301 technical specifications.
| Package/Case | 002 |
| Color | Red, Clear |
| Mount | Holder |
| Ratings | IP40 |
| Weight | 11g |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.60.502.002/1301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.