Rafi 1.60.502.102/1402 technical specifications.
| Package/Case | 502 |
| Color | Yellow, Clear |
| Mount | Holder |
| Ratings | IP40 |
| Weight | 11g |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.60.502.102/1402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.