Rafi 1.65.111.051/0000 technical specifications.
| Contact Material | Silver |
| Current Rating | 200mA |
| Mount | Flush |
| Ratings | IP40 |
| Termination | Soldering |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.65.111.051/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.