Rafi 1.65.120.001/0000 technical specifications.
| Package/Case | 120 |
| Contact Material | Gold |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Mount | Base |
| Ratings | IP40 |
| Termination | Soldering |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.65.120.001/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.