Rafi 1.66.001.011/1601 technical specifications.
| Color | Blue, Clear |
| Mount | Socket |
| Operating Supply Voltage | 35V |
| Ratings | IP40 |
| Shape | Round |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.66.001.011/1601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.