Rafi 1.69.508.870/1503 technical specifications.
| Package/Case | 508 |
| Color | Green, Clear |
| Forward Current | 12mA |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Soldering |
| Weight | 0.35g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.69.508.870/1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
