Rafi 1.69.525.205/1300 technical specifications.
| Package/Case | 200 |
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 200mcd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Blade Terminal |
| Weight | 2.44g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.69.525.205/1300 to view detailed technical specifications.
No datasheet is available for this part.