Rafi 1.74.506.001/1000 technical specifications.
| Color | Colorless |
| Height | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.74.506.001/1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.