Rafi 1.90.060.132/0000 technical specifications.
| Color | Colorless |
| Lead Free | Lead Free |
| Length | 29mm |
| Mount | Base |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.90.060.132/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.