Rafi 1.90.060.137/0000 technical specifications.
| Color | Colorless |
| Length | 30mm |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.90.060.137/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.