Rafi 1.90.100.013/0000 technical specifications.
| Package/Case | 100 |
| Mount | External |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.90.100.013/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.