Rafi 1.90.560.002/0000 technical specifications.
| Package/Case | 002 |
| Color | Clear |
| Current Rating | 1.8mA |
| Mount | External |
| Operating Supply Voltage | 220V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.90.560.002/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.