Rafi 1.90.690.269/0000 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Round |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RAFIX 22 FS+ |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.90.690.269/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.