Rafi 1.90.690.282/0000 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Round |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RAFIX 22 FS+ |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.90.690.282/0000 to view detailed technical specifications.
No datasheet is available for this part.