Rafi 1.90.690.341/0000 technical specifications.
| Color | Red |
| Forward Current | 15mA |
| Lead Free | Lead Free |
| Luminous Intensity | 250mcd |
| Mount | Base |
| Wavelength | 621nm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.90.690.341/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.