Rafi 1.90.690.342/0000 technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Lead Free | Lead Free |
| Luminous Intensity | 1000mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.90.690.342/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.