Rafi 1.90.690.344/0000 technical specifications.
| Color | Blue |
| Forward Current | 15mA |
| Luminous Intensity | 450mcd |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.90.690.344/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
