Rafi 1.90.690.345/0000 technical specifications.
| Package/Case | 600 |
| Color | White |
| Current Rating | 15mA |
| Luminous Intensity | 600mcd |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.90.690.345/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.