Rafi 1.90.690.364/0000 technical specifications.
| Package/Case | 300 |
| Color | Blue |
| Current Rating | 12mA |
| Forward Current | 12mA |
| Luminous Intensity | 300mcd |
| Operating Supply Voltage | 24V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.90.690.364/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.