Rafi 1.90.690.365/0000 technical specifications.
| Color | White |
| Current Rating | 12mA |
| Luminous Intensity | 400mcd |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.90.690.365/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.