Rafi 1.90.691.026/0000 technical specifications.
| Color | Red |
| Current Rating | 10mA |
| Luminous Intensity | 52mcd |
| Mount | Base |
| Operating Supply Voltage | 2V |
| Reach SVHC Compliant | Unknown |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.90.691.026/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.